Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206966-7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73K4032
Product RangeCPC Series
Your Part Number
2,201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 5+ | $8.350 |
| 10+ | $7.790 |
| 25+ | $7.180 |
| 50+ | $6.990 |
| 100+ | $6.820 |
| 250+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206966-7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73K4032
Product RangeCPC Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Circular Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 206966-7 is a Cable Shell Clamp Kit provides strain relief and can be used on all CPC series circular connectors. It is made of heat-stabilized, fire-resistant black thermoplastic.
- 3/4-20 UNEF-2B Thread Size
- Straight Body
- UL 94V-0 Flammability Rating
Applications
Commercial, Power Management
Contents
Cable clamp, Two Screws, Clamping Inserts.
Notes
Cable clamp inserts are not sold separately.
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Thermoplastic
For Use With
CPC Circular Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206966-7
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
