Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207015-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66F1671
Product RangeMetrimate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.980 |
| 25+ | $1.870 |
| 50+ | $1.720 |
| 100+ | $1.540 |
| 500+ | $1.370 |
| 1000+ | $1.270 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207015-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66F1671
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions4Positions
Pitch Spacing5mm
For Use WithMetrimate Square Grid Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
The 207015-1 is a 4-way 2-row black panel mount Plug Housing made of nylon GF. It is ideal for use with AMP Metrimate header and receptacle housing. Plug housing accepts socket contacts.
- UL94V-0 flammability rating
- 600VAC/VDC operating voltage
- Operating temperature range from -55 to 130°C
Applications
Industrial
Technical Specifications
Product Range
Metrimate Series
No. of Positions
4Positions
For Use With
Metrimate Square Grid Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Alternatives for 207015-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
