Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207018-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52R4063
Product RangeMetrimate
Your Part Number
38 In Stock
375 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 10+ | $10.470 |
| 25+ | $10.090 |
| 50+ | $9.740 |
| 100+ | $9.480 |
| 250+ | $8.990 |
| 500+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207018-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.52R4063
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions12Positions
Pitch Spacing5mm
For Use WithMetrimate Square Grid Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
No. of Positions
12Positions
For Use With
Metrimate Square Grid Connectors
Gender
Receptacle
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
