Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207055-1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 52R4066 |
| Product Range | CPC |
| Your Part Number | |
| Technical Datasheet |
107 In Stock
230 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
| 10+ | $14.380 |
| 25+ | $13.720 |
| 50+ | $12.530 |
| 100+ | $11.550 |
| 500+ | $10.560 |
| 1000+ | $9.640 |
| 2500+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207055-1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 52R4066 |
| Product Range | CPC |
| Technical Datasheet | |
| Connector Shell Size | 23 |
| Cable Diameter Max | 30.48mm |
| Strain Relief Material | Thermoplastic, Glass Filled |
| Product Range | CPC |
| For Use With | CPC Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 23 |
|---|---|
| Strain Relief Material | Thermoplastic, Glass Filled |
| For Use With | CPC Series Circular Connectors |
| Cable Diameter Max | 30.48mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 207055-1
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
