Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207153-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.59Y8175
Product RangeMetrimate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $3.070 |
| 25+ | $2.910 |
| 50+ | $2.630 |
| 100+ | $2.360 |
| 500+ | $2.050 |
| 1000+ | $1.840 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207153-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.59Y8175
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Contacts6Contacts
Connector MountingCable Mount
No. of Positions6Positions
Pitch Spacing5mm
Contact Termination TypeCrimp
For Use WithAMP Metrimate Series Pin Contacts
Contact GenderPin
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
Gender
Receptacle
No. of Positions
6Positions
Contact Termination Type
Crimp
Contact Gender
Pin
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
5mm
For Use With
AMP Metrimate Series Pin Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207153-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
