Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2071566-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.72AK1493
Product RangePT Series
Also Known AsPT78C04
Your Part Number
3,872 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.840 |
| 25+ | $2.700 |
| 50+ | $2.660 |
| 100+ | $2.610 |
| 250+ | $2.520 |
| 500+ | $2.390 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2071566-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.72AK1493
Product RangePT Series
Also Known AsPT78C04
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins14Pins
Current Rating6A
Voltage Rating250VAC
Product RangePT Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
PC Pin
Current Rating
6A
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
