Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207360-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95F2722
Product RangeMetrimate Series
Your Part Number
1,216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.650 |
| 25+ | $2.360 |
| 50+ | $2.310 |
| 100+ | $2.260 |
| 250+ | $2.120 |
| 500+ | $2.010 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207360-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95F2722
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions3Positions
Pitch Spacing5mm
For Use WithMetrimate In-Line Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The 207360-1 is a 3-way 1-row red In-line Plug Housing made of nylon. It is ideal for use with AMP Metrimate receptacle housing and in-line connectors. Plug housing accepts socket contacts.
- UL94V-0 Flammability rating
- In-line contact layout
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate Series
No. of Positions
3Positions
For Use With
Metrimate In-Line Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207360-1
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
