Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207396-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50F625
Product RangeMetrimate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 400+ | $4.850 |
| 500+ | $4.570 |
Price for:Each
Minimum: 400
Multiple: 400
$1,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207396-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50F625
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions10Positions
Pitch Spacing5mm
For Use WithMetrimate In-Line Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Metrimate Series
No. of Positions
10Positions
For Use With
Metrimate In-Line Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Alternatives for 207396-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
