Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207397-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93F2891
Product RangeMetrimate Series
Your Part Number
13 In Stock
400 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207397-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93F2891
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions10Positions
Pitch Spacing5mm
For Use WithMetrimate In-Line Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Metrimate Series
No. of Positions
10Positions
For Use With
Metrimate In-Line Connectors
Gender
Receptacle
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
