Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207467-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3857
Product RangeAMPLIMITE
Your Part Number
80 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.830 |
| 10+ | $11.330 |
| 25+ | $10.800 |
| 50+ | $9.820 |
| 100+ | $9.020 |
| 500+ | $8.210 |
| 1000+ | $7.450 |
| 2500+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207467-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3857
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°, 180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Alternatives for 207467-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
