Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207476-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44F8734
Product RangeAMPLIMITE Series
Your Part Number
2,342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
| 200+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207476-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44F8734
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDD
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 207476-1 is an Amplimite unshielded box and lid cable Clamp Kit with textured finish thermoplastic housing, size-5 shell. The box and lid cable clamp can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp.
- 90°, 180° Cable exit angle
Applications
Industrial
Contents
Cable clamp, Screw retainers, Screwlocks, Locking posts, Slide latches, Spring latches and Latching blocks.
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
90°, 180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DD
Connector Body Material
Thermoplastic Body
Alternatives for 207476-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
