Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208211-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93F7324
Your Part Number
114 In Stock
3,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $6.970 |
| 25+ | $6.600 |
| 50+ | $6.310 |
| 100+ | $6.050 |
| 250+ | $5.720 |
| 500+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208211-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93F7324
Technical Datasheet
Accessory TypeMounting Screw
For Use WithMetrimate Plug Housings
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Head Height-
Screw Length25.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 208211-4 is a Mounting Screw made up of stainless steel with SAE 6/32 thread size. It is suitable for use with Metrimate plug housings.
Applications
Industrial
Technical Specifications
Accessory Type
Mounting Screw
Thread Size - Metric
-
Screw Head Height
-
Product Range
-
For Use With
Metrimate Plug Housings
Thread Size - Imperial
6-32
Screw Length
25.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
