
Need more?
| Quantity | Price |
|---|---|
| 1+ | $97.330 |
| 5+ | $94.120 |
| 10+ | $90.900 |
| 25+ | $89.090 |
Product Information
Product Overview
The 208473-1 is a 37-position straight Square Flange Receptacle Assembly with socket contacts, black thermoplastic housing and 28-37 insert arrangement. The reverse sex circular plastic connector has nickel-plated zinc alloy shell, keyed mating alignment and threaded coupling mating retention. This connector is available in a variety of configurations to meet signal, low current and high current requirements. Operating temperature range from -55 to +125°C. This quick connect/disconnect circular connector features polarized housings to prevent mismating with other insert arrangements.
- Contact protection
- 1-3/8-18 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Circular Power Connector
Panel Mount Receptacle
-
Thermoplastic Body
-
IP65
CPC Series 1
37Contacts
-
-
-
No SVHC (04-Feb-2026)
Alternatives for 208473-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
