Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 208945-5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 87F6160 |
| Product Range | CPC Series |
| Your Part Number | |
| Technical Datasheet |
340 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.230 |
| 5+ | $29.420 |
| 10+ | $28.620 |
| 25+ | $26.370 |
| 50+ | $25.760 |
| 100+ | $25.180 |
Price for:Each
Minimum: 1
Multiple: 1
$30.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 208945-5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 87F6160 |
| Product Range | CPC Series |
| Technical Datasheet | |
| Connector Shell Size | 14 |
| Cable Diameter Max | 14.27mm |
| Strain Relief Material | Zinc Alloy |
| Product Range | CPC Series |
| For Use With | Circular Plastic Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 208945-5 is a straight Cable Clamp for use with the metal-shell CPC connector, size-14 shell. It is made of zinc-alloy with nickel-plated finish.
- 7/8-20 UNEF-3B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
| Connector Shell Size | 14 |
|---|---|
| Strain Relief Material | Zinc Alloy |
| For Use With | Circular Plastic Connectors |
| Cable Diameter Max | 14.27mm |
|---|---|
| Product Range | CPC Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 208945-5
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
