Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208945-7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87F6161
Product RangeCPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.100 |
| 5+ | $40.690 |
| 10+ | $39.280 |
| 25+ | $37.950 |
| 50+ | $36.450 |
| 100+ | $35.030 |
| 250+ | $33.260 |
Price for:Each
Minimum: 1
Multiple: 1
$42.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208945-7Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87F6161
Product RangeCPC Series
Technical Datasheet
Connector Shell Size22
Cable Diameter Max19.05mm
Strain Relief MaterialZinc Alloy
Product RangeCPC Series
For Use WithCircular Plastic Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 208945-7 is a straight Cable Clamp for use with the metal-shell CPC connector, size-22 shell. It is made of zinc-alloy with nickel-plated finish.
- 1-3/16-18 UNEF-3B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Zinc Alloy
For Use With
Circular Plastic Connectors
Cable Diameter Max
19.05mm
Product Range
CPC Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 208945-7
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
