Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208979-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70B1372
Your Part Number
7,286 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208979-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70B1372
Technical Datasheet
Product Range-
Voltage Rating-
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 208979-2 is a panel mount convenience Outlet Assembly with thermoplastic housing and copper alloy contact, 15A rated, 14 to 12AWG wire. The convenience outlets offer a fast and easy way to add an AC power outlet to a variety of electrical and electronic equipment. The connectors are available to snap-in to panels or to be mounted on a printed circuit board.
- Panel-mount connector snaps in without the use of tools, holds securely without retention hardware
- Terminates solid copper wire using stripless insulation displacement terminals
- Terminates wire end or allows wire to feed through
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Quick Connect
Alternatives for 208979-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
