Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211769-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15H4822
Product RangeCPC Series
Your Part Number
368 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 5+ | $13.520 |
| 10+ | $12.710 |
| 25+ | $10.950 |
| 50+ | $10.440 |
| 100+ | $9.930 |
| 250+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211769-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15H4822
Product RangeCPC Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series
No. of Contacts
9Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
