Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2118059-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC5744
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 10+ | $10.570 |
| 25+ | $10.440 |
| 50+ | $10.300 |
| 100+ | $9.770 |
| 250+ | $9.670 |
| 500+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$14.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2118059-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC5744
Technical Datasheet
Antenna TypePCB
Frequency Min2.3GHz
Frequency Max3.8GHz
Antenna MountingAdhesive
Gain4dBi
VSWR3
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
PCB
Frequency Max
3.8GHz
Gain
4dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
