Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213603-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel85C1635
Cut Tape85C1635
Product RangeMultimate Type III+ Series
Your Part Number
1,018 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.736 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
| 25+ | $0.672 |
| 100+ | $0.636 |
| 250+ | $0.571 |
| 500+ | $0.534 |
| 1000+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213603-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel85C1635
Cut Tape85C1635
Product RangeMultimate Type III+ Series
Technical Datasheet
Product RangeMultimate Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithMIL-C-5015 Series Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 213603-1 is a pin Signal Contact made of brass with tin plated finish. It accepts 18 to 14AWG wire size. The Multimate Type III+ series crimp contact is suitable for MIL-C-5015 series circular connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
MIL-C-5015 Series Circular Connectors
Contact Material
Brass
Alternatives for 213603-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
