Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213847-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39C0094
Product RangePOWERBAND Series
Your Part Number
329 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.110 |
| 10+ | $15.580 |
| 25+ | $15.370 |
| 50+ | $15.170 |
| 100+ | $14.110 |
| 250+ | $13.720 |
| 500+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213847-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39C0094
Product RangePOWERBAND Series
Technical Datasheet
Product RangePOWERBAND Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithCPC Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 213847-3 is a Power Socket Contact made of copper with silver-plated finish and crimp termination. This contact accepts 14 to 12AWG stranded wire and can be used with CPC connectors.
Applications
Industrial
Technical Specifications
Product Range
POWERBAND Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
CPC Connectors
Contact Material
Copper
Alternatives for 213847-3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
