Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 10+ | $0.759 |
| 25+ | $0.698 |
| 50+ | $0.658 |
| 100+ | $0.624 |
| 500+ | $0.584 |
| 1000+ | $0.550 |
| 2500+ | $0.513 |
Product Information
Alternatives for 2178711-8
1 Product Found
Product Overview
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Applications
Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Board-to-Board
Receptacle
8Contacts
Micro-MaTch Value-Line
Tin Plated Contacts
No SVHC (07-Jul-2017)
1.27mm
2Rows
Surface Mount
Brass
Surface Mount Straight
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate