Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2432408-5Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 74AK5546 |
| Product Range | Corcom RPQ Series |
| Also Known As | RPQ-1-10 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $162.050 |
| 5+ | $153.900 |
| 10+ | $145.750 |
| 25+ | $142.830 |
| 50+ | $139.920 |
| 100+ | $137.000 |
| 10000+ | $134.100 |
Price for:Each
Minimum: 1
Multiple: 1
$162.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2432408-5Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 74AK5546 |
| Product Range | Corcom RPQ Series |
| Also Known As | RPQ-1-10 |
| Technical Datasheet | |
| Product Range | Corcom RPQ Series |
| Supply Voltage Max | 250VAC |
| Power Consumption | 2.8hp |
| Impedance | - |
| Phase Type | 1 Phase |
| Output Current | 10A |
| Inductance | 2.928mH |
| Length | 2.99" |
| Width | 3.66" |
| Height | 2.65" |
| SVHC | Lead (25-Jun-2025) |
Product Overview
2432408-5 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
- 10A rated current, 2.8HP rated power, 2.928mH inductance, connector termination
- Copper windings, low ripple
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal/rated voltage of 230/250VAC
- Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, design in accordance with UL 508
Technical Specifications
| Product Range | Corcom RPQ Series |
|---|---|
| Power Consumption | 2.8hp |
| Phase Type | 1 Phase |
| Inductance | 2.928mH |
| Width | 3.66" |
| SVHC | Lead (25-Jun-2025) |
| Supply Voltage Max | 250VAC |
|---|---|
| Impedance | - |
| Output Current | 10A |
| Length | 2.99" |
| Height | 2.65" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
