Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281934-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29H3620
Product RangeSUPERSEAL 1.5
Your Part Number
444,491 In Stock
200,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.041 |
| 500+ | $0.034 |
| 1000+ | $0.033 |
| 2500+ | $0.032 |
| 5000+ | $0.030 |
| 10000+ | $0.028 |
Price for:Each
Minimum: 100
Multiple: 100
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281934-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29H3620
Product RangeSUPERSEAL 1.5
Technical Datasheet
Cable Diameter Max2.4mm
For Use WithAMP Superseal 1.5 Series Connectors
Product RangeSUPERSEAL 1.5
Seal MaterialSilicone Rubber
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter Max
2.4mm
Product Range
SUPERSEAL 1.5
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP Superseal 1.5 Series Connectors
Seal Material
Silicone Rubber
Alternatives for 281934-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
