Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282080-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25C1624
Product RangeSUPERSEAL 1.5 Series
Your Part Number
7,839 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.796 |
| 25+ | $0.737 |
| 50+ | $0.706 |
| 100+ | $0.675 |
| 500+ | $0.626 |
| 1000+ | $0.592 |
| 2500+ | $0.560 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282080-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25C1624
Product RangeSUPERSEAL 1.5 Series
Technical Datasheet
Product RangeSUPERSEAL 1.5 Series
No. of Positions2Positions
Pitch Spacing6mm
For Use WithSuperseal 1.5 Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282080-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for Wire to board/device, wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5 Series
No. of Positions
2Positions
For Use With
Superseal 1.5 Series Connectors
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 282080-1
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
