Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282104-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.35C3480
Product RangeSUPERSEAL 1.5
Your Part Number
123,613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.934 |
| 25+ | $0.777 |
| 50+ | $0.763 |
| 100+ | $0.746 |
| 500+ | $0.645 |
| 1000+ | $0.620 |
| 2500+ | $0.604 |
Price for:Each
Minimum: 10
Multiple: 10
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282104-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.35C3480
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions2Positions
For Use WithSuperseal 1.5 Series Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating14A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
IP67
Current Rating
14A
Gender
Plug
For Use With
Superseal 1.5 Series Connectors
IP Rating
IP67
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 282104-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
