Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282105-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88F6296
Product RangeSUPERSEAL 1.5 Series
Your Part Number
3,038 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.875 |
| 25+ | $0.818 |
| 50+ | $0.798 |
| 100+ | $0.777 |
| 500+ | $0.672 |
| 2500+ | $0.671 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282105-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88F6296
Product RangeSUPERSEAL 1.5 Series
Technical Datasheet
Product RangeSUPERSEAL 1.5 Series
No. of Positions3Positions
For Use WithSuperseal 1.5 Series Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating24V
Current Rating14A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282105-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 3 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5 Series
No. of Positions
3Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Superseal 1.5 Series Connectors
IP Rating
IP67
Current Rating
14A
Alternatives for 282105-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
