Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282106-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25C1618
Product RangeSUPERSEAL 1.5 Series
Your Part Number
191 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.150 |
| 25+ | $1.040 |
| 50+ | $1.020 |
| 100+ | $0.996 |
| 500+ | $0.872 |
| 1000+ | $0.836 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282106-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25C1618
Product RangeSUPERSEAL 1.5 Series
Technical Datasheet
Product RangeSUPERSEAL 1.5 Series
No. of Positions4Positions
Pitch Spacing6mm
For Use WithSuperseal 1.5 Series Mini-Mic Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282106-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 4 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5 Series
No. of Positions
4Positions
For Use With
Superseal 1.5 Series Mini-Mic Tab Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 282106-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
