Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282108-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35C3486
Product RangeSUPERSEAL 1.5
Your Part Number
10,652 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.070 |
| 25+ | $0.977 |
| 50+ | $0.966 |
| 100+ | $0.954 |
| 500+ | $0.946 |
| 1000+ | $0.927 |
| 2500+ | $0.908 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282108-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35C3486
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions6Positions
For Use WithSuperseal 1.5 Series Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating24V
Current Rating14A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282108-1 is a 6-position 1-row black Housing for male terminals with PA-GF construction. The SUPERSEAL 1.5-series connector used for wire to wire connection.
- Polarized
- 24V Operating voltage
- -40 to +125°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
6Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP67
Current Rating
14A
Gender
Plug
For Use With
Superseal 1.5 Series Connectors
IP Rating
IP67
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
