Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292173-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel51Y5222
Cut Tape88W2123
Product RangeAMP CT
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.040 |
| 25+ | $1.020 |
| 50+ | $0.986 |
| 100+ | $0.953 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.904 |
| 1500+ | $0.869 |
| 2500+ | $0.826 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292173-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel51Y5222
Cut Tape88W2123
Product RangeAMP CT
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeAMP CT
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
AMP CT
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 292173-3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
