Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-2198618-7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93T1227
Product RangeADK Series
Your Part Number
169 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 5+ | $11.280 |
| 10+ | $10.770 |
| 25+ | $10.190 |
| 50+ | $9.670 |
| 100+ | $8.800 |
| 250+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-2198618-7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93T1227
Product RangeADK Series
Technical Datasheet
Product RangeADK Series
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
ADK Series
Cable Exit Angle
45°
SVHC
No SVHC (14-Jun-2023)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 3-2198618-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
