Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2432409-7Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AK5567
Product RangeCorcom RPQ Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,263.800 |
| 5+ | $1,242.010 |
| 10+ | $1,220.230 |
| 25+ | $1,195.820 |
| 50+ | $1,171.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,263.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2432409-7Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AK5567
Product RangeCorcom RPQ Series
Technical Datasheet
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption104.5hp
Impedance-
Phase Type3 Phase
Output Current125A
Inductance240µH
Length11.81"
Width5.33"
Height8.11"
SVHCLead
Product Overview
3-2432409-7 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.
- 125A rated current, 104.5HP rated power, 0.240mH inductance, busbar termination
- Copper windings, comply with industry standards
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
- Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC for 2sec
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
104.5hp
Phase Type
3 Phase
Inductance
240µH
Width
5.33"
SVHC
Lead
Product Range
Corcom RPQ Series
Impedance
-
Output Current
125A
Length
11.81"
Height
8.11"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
