
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.455 | $0.46 |
| Total Price | $0.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.455 |
| 10+ | $0.423 |
| 25+ | $0.406 |
| 50+ | $0.388 |
| 100+ | $0.377 |
| 250+ | $0.350 |
| 500+ | $0.324 |
| 1000+ | $0.299 |
| Quantity | Price |
|---|---|
| 2100+ | $0.287 |
| 4200+ | $0.278 |
| 10500+ | $0.263 |
Product Information
Product Overview
The 403670631 is a Quick Disconnect Female Terminal made of brass with tin plated finish. The 3-520132-2 Ultra-Fast series terminal comes with a blue nylon 6.6 (polyamide 6.6) fully insulated barrel. It supports flag terminal orientation and 90° terminal angle. The Tab-Lok crimp terminal accepts 16 to 14AWG stranded composition discrete wire. The one-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards. The ultra-fast fully insulated terminal precludes the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short-circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. It offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical.
- UL94V-2 Flammability rating
- 600V Maximum rated voltage
- Funnel wire entry
- Mating tab thickness marked on terminal and visible through housing
- 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Ultra-Fast FASTON Series
6.35mm x 0.81mm
16AWG
Blue
Nylon 6.6 (Polyamide 6.6)
No SVHC (04-Feb-2026)
Female Flag Disconnect
0.25" x 0.032"
14AWG
2mm²
Brass
Alternatives for 3-520132-2
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
