Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640252-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel35X2727
Cut Tape35M0973
Product RangeSL-156
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 10+ | $0.096 |
| 25+ | $0.092 |
| 50+ | $0.088 |
| 100+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.069 |
| 10000+ | $0.067 |
| 20000+ | $0.066 |
| 40000+ | $0.063 |
| 60000+ | $0.062 |
| 100000000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640252-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel35X2727
Cut Tape35M0973
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithSL-156 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
SL-156 Series Housing Connectors
Contact Material
Brass
Alternatives for 3-640252-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
