Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641435-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18R1661
Product RangeMTA 156 Series
Your Part Number
1,178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641435-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18R1661
Product RangeMTA 156 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Product RangeMTA 156 Series
Contact GenderMale
Pitch Spacing3.96mm
No. of Contacts6Contacts
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Plug
Contact Gender
Male
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
MTA 156 Series
Pitch Spacing
3.96mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
