
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
Product Information
Product Overview
The 3-643815-6 is a 6-way 1-row Economy Power Connector Assembly with matte tin-plated copper alloy contacts. The wire-to-board connector comes with nylon housing and locking lance. This MTA-100 connector accepts 26AWG discrete and ribbon cable wire. Only one wire to be terminated into an IDC contact slot. It can be used with MTA-100 headers. Benefits derived from the MTA-100 system include increased quality and ease of handling such as one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, simple maintenance and repair.
- Wire-to-post connectors preloaded with dual beam contacts
- Molded ribs on housing do not allow reverse mating
- Connectors preloaded with IDC contacts
- Contacts are lubricated for fretting corrosion protection
- UL94V-2 Flammability rating
- 5A Contact current rating
- 250VAC Operating voltage
- 5000MΩ Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
IDC Receptacle
2.54mm
1 Row
Cable Mount
Copper Alloy
Female
MTA-100 Series
6Contacts
Tin Plated Contacts
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
