Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-644456-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36K8023
Product RangeMTA-100 Series
Your Part Number
4,801 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 25+ | $0.219 |
| 50+ | $0.209 |
| 100+ | $0.197 |
| 500+ | $0.171 |
| 1000+ | $0.162 |
| 5000+ | $0.154 |
| 10000+ | $0.144 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-644456-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36K8023
Product RangeMTA-100 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMTA-100 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-644456-2 is a 2-position 1-row Wire-to-board Narrow Flat Header with pin type tin-plated copper alloy straight contacts, UL94V-0-rated polyester housing and nickel-plated underplate. The MTA-100 series through-hole vertical breakaway header is suitable for use with 0.100-inch (2.54mm) centerline MTA-100 IDC connectors and printed circuit board.
- 250VAC Operating voltage
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
MTA-100 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for 3-644456-2
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
