Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-0Copy
Newark Part No.69K7743
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.581 |
| 25+ | $0.489 |
| 100+ | $0.442 |
| 500+ | $0.374 |
| 1000+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-0Copy
Newark Part No.69K7743
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialSteel Body
Cable Diameter Max6.25mm
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-747579-0 is a Stepped Ferrule for use with shielding hardware kits, HDP-22 and HDP-20 crimp snap-in contact connectors. Made of steel (annealed) with tin plated finish.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
6.25mm
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Steel Body
Product Range
AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
Alternatives for 3-747579-0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
