Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No316040-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85X8953
Product RangeDynamic D-5000
Your Part Number
2,645 In Stock
652 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 5+ | $6.510 |
| 10+ | $6.040 |
| 25+ | $5.720 |
| 50+ | $5.490 |
| 100+ | $5.270 |
| 250+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No316040-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85X8953
Product RangeDynamic D-5000
Technical Datasheet
Product RangeDynamic D-5000
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-5000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 316040-6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
