Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31886Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C1693
Product RangePIDG Series
Your Part Number
6,042 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.468 |
| 25+ | $0.418 |
| 100+ | $0.397 |
| 500+ | $0.355 |
| 1000+ | $0.332 |
| 2500+ | $0.315 |
| 5000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31886Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C1693
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 31886 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
- 300V Maximum voltage
- 105°C Operating temperature rating
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#8
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Alternatives for 31886
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
