Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321198Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39Y8221
Product RangeSOLISTRAND
Your Part Number
5,160 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.326 |
| 100+ | $0.309 |
| 250+ | $0.286 |
| 500+ | $0.273 |
| 1000+ | $0.255 |
| 2500+ | $0.235 |
| 5000+ | $0.213 |
Price for:Each
Minimum: 10
Multiple: 10
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321198Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39Y8221
Product RangeSOLISTRAND
Technical Datasheet
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.41mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.41mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND
Wire Size AWG Max
22AWG
Insulator Material
Uninsulated
Technical Docs (4)
Alternatives for 321198
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
