Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321828Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66H6973
Product RangeSOLISTRAND Series
Your Part Number
2,060 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.442 |
| 25+ | $0.391 |
| 100+ | $0.364 |
| 500+ | $0.298 |
| 1000+ | $0.282 |
| 2500+ | $0.280 |
| 5000+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321828Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66H6973
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 321828 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features crimp termination and accepts 14 to 12AWG aluminum wire.
- 170°C Operating temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
3mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
10
Wire Size AWG Max
12AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for 321828
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
