Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322347Copy
Newark Part No.97B1874
Product RangeSOLISTRAND, STRATO-THERM Series
Your Part Number
18,091 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.800 |
| 10+ | $25.400 |
| 25+ | $24.200 |
| 50+ | $24.000 |
| 100+ | $23.800 |
| 500+ | $22.600 |
| 1000+ | $19.920 |
| 2500+ | $19.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322347Copy
Newark Part No.97B1874
Product RangeSOLISTRAND, STRATO-THERM Series
Technical Datasheet
Product RangeSOLISTRAND, STRATO-THERM Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal MaterialNickel
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SOLISTRAND, STRATO-THERM Series
Wire Size AWG Max
14AWG
Terminal Material
Nickel
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulation
Non Insulated
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
