Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322985Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29C1873
Product RangePIDG Series
Your Part Number
4,822 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.390 |
| 25+ | $1.270 |
| 50+ | $1.180 |
| 100+ | $1.080 |
| 250+ | $1.030 |
| 500+ | $0.948 |
| 2500+ | $0.878 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322985Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29C1873
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6.64mm²
Wire Size AWG Max10AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 322985 is a Fork/Spade Tongue Terminal made of copper with tin plated finish. The PIDG® series terminal comes with a yellow nylon insulated closed barrel. It accepts 12 to 10AWG regular wire.
- SPADE-020 Shape
- 300V Maximum voltage
- 105°C Operating temperature range
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#6
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 322985
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
