Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323994Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43Y2501
Product RangePIDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.290 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.050 |
| 250+ | $0.970 |
| 500+ | $0.951 |
| 2500+ | $0.931 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323994Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43Y2501
Product RangePIDG
Technical Datasheet
Insulator ColourYellow
Product RangePIDG
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
PIDG
Wire Size AWG Max
22AWG
Insulator Material
Nylon (Polyamide)
Alternatives for 323994
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
