Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 324485Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 66H6998 |
| Product Range | PIDG Series |
| Your Part Number | |
| Technical Datasheet |
17,943 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 10+ | $0.689 |
| 25+ | $0.625 |
| 50+ | $0.584 |
| 100+ | $0.548 |
| 500+ | $0.506 |
| 1000+ | $0.471 |
| 2500+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 324485Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 66H6998 |
| Product Range | PIDG Series |
| Technical Datasheet | |
| Product Range | PIDG Series |
| Termination | Crimp |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | - |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIDG Series |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | - |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 324485
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
