
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 328307Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 95F2341 |
| Product Range | PIDG Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.797 |
| 10+ | $0.695 |
| 25+ | $0.630 |
| 50+ | $0.589 |
| 100+ | $0.553 |
| 500+ | $0.511 |
| 1000+ | $0.476 |
| 2500+ | $0.437 |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 328307Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 95F2341 |
| Product Range | PIDG Series |
| Technical Datasheet | |
| Product Range | PIDG Series |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.9mm² |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIDG series terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
- PIDG terminals have copper sleeve for improved wire insulation support
- Specific tooling dedicated for different volumes or circumstances is available
Technical Specifications
| Product Range | PIDG Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 0.9mm² |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 328307
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
