Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No329860Copy
Newark Part No.33B8207
Product RangeTermi-Foil Series
Your Part Number
41,491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.710 |
| 25+ | $0.649 |
| 100+ | $0.586 |
| 500+ | $0.536 |
| 1000+ | $0.432 |
| 2500+ | $0.405 |
| 5000+ | $0.387 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No329860Copy
Newark Part No.33B8207
Product RangeTermi-Foil Series
Technical Datasheet
Product RangeTermi-Foil Series
TerminationCrimp
Wire Size AWG Min16AWG
Terminal TypeOpen Barrel Splice
Wire Size AWG Max14AWG
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 329860 is a Barrel Terminal made of cooper with nickel plated finish. This double face foil terminal features crimp termination and accepts 16 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
Termi-Foil Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
