Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34070Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.06WX0267
Product RangePLASTI-GRIP
Your Part Number
63,287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.361 |
| 100+ | $0.342 |
| 250+ | $0.317 |
| 500+ | $0.303 |
| 1000+ | $0.283 |
| 2500+ | $0.260 |
| 5000+ | $0.237 |
Price for:Each
Minimum: 10
Multiple: 10
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34070Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.06WX0267
Product RangePLASTI-GRIP
Technical Datasheet
Insulator ColourRed
Product RangePLASTI-GRIP
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
PLASTI-GRIP
Wire Size AWG Max
16AWG
Insulator Material
PVC (Polyvinylchloride)
Alternatives for 34070
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
