Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34113Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J5011
Product RangeSOLISTRAND
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.020 |
| 5+ | $28.550 |
| 10+ | $27.260 |
| 25+ | $26.230 |
| 50+ | $25.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$32.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34113Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J5011
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 34113
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
