Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34319Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01C5561
Product RangeSOLISTRAND Series
Your Part Number
4,618 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.120 |
| 25+ | $1.030 |
| 50+ | $0.968 |
| 100+ | $0.915 |
| 500+ | $0.853 |
| 1000+ | $0.799 |
| 2500+ | $0.742 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34319Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01C5561
Product RangeSOLISTRAND Series
Technical Datasheet
Product RangeSOLISTRAND Series
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA15mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 34319 is a Parallel Splice Terminal made of copper with tin plated finish. This SOLISTRAND series terminal features crimp termination and accepts 6AWG wire.
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
SOLISTRAND Series
Wire Size AWG Max
6AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
15mm²
Insulation
Non Insulated
Alternatives for 34319
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
